FPF2104 Series 5.5 V 400 mA 160 mOhm High Side Load Switch - SOT-23-5
Rochester Electronics FPF2104 technical specifications.
| Package/Case | SOT-23-5 |
| Drain to Source Resistance | 125mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.