
The FPF2123 is a single output device with a drain to source resistance of 125 milliohms. It operates at a maximum supply voltage of 5.5 volts and produces an output voltage of 6 volts. The device is packaged in a lead-free SOT-23 package and has a maximum power dissipation of 667 milliwatts. The FPF2123 is compliant with Reach SVHC regulations.
Rochester Electronics FPF2123 technical specifications.
| Package/Case | SOT-23 |
| Drain to Source Resistance | 125mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.