Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 6-Pin MLP EP T/R
Rochester Electronics FPF2174 technical specifications.
| Continuous Drain Current (ID) | 400mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.