N-Channel Power MOSFET, QFET®, 60 V, 170 A, 5.6 mΩ, TO-3P
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 170A |
| Current Rating | 170A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |