N-Channel Power MOSFET, QFET®, 80 V, 90 A, 16 mΩ, TO-3P
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 63.5A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 214W |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |