The FQAF12P20 is a drain to source MOSFET with a DC rated voltage of -200V and a gate to source voltage of 30V. It has a continuous drain current of 11.5A and a drain to source resistance of 470mR. The device is lead free and packaged in bulk. It can handle a power dissipation of 70W.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | -8.6A |
| Drain to Source Resistance | 470mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 70W |
| Resistance | 0.47R |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |