Power Mosfet, N-channel, Qfet®, 800 V, 3.9 A, 3.6 Ω, TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | 3.9A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 130W |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |