Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 10 A, 110 mΩ, TO-220F
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 10A |
| Current Rating | 13.6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 88mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 24W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |