PLL Clock Generator Single 8-Pin SOIC Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics FS6128-04G-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 27MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 30mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |