Programmable PLL Clock Generator Single 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics FS7145-01-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Nominal Supply Current | 35mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |