Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option
Rochester Electronics FSA1258AL8X technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.