FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FSA2267AMUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics FSA2267AMUX technical specifications.
| Bandwidth | 45MHz |
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA2267AMUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.