FSA Series DPDT 4.3 V 0.4 Ohm SMT Low Voltage Dual Analog Switch - MLP-16
Checking distributor stock and pricing after the page loads.
| Bandwidth | 85MHz |
| Frequency | 85MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |