LOW VOLTAGE SP3T ANALOG SWITCH (3:1 MULTIPLEXER/DEMULTIPLEXE
Checking distributor stock and pricing after the page loads.
Rochester Electronics FSA3357K8X technical specifications.
| Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |