
Rochester Electronics FSA4157AP6X technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics FSA4157AP6X to view detailed technical specifications.
No datasheet is available for this part.
