FSAV331 Series 7 V 10 Ohm Surface Mount Analog Switch - TSSOP-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics FSAV331MTCX technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3uA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |