This 500V 3-output power module features a continuous drain current of 1.5A and a power dissipation of 4.5W. The module is packaged in a bulk format and is lead free. It has three outputs with a maximum output current of 3A and a maximum output voltage of 500V. The drain to source breakdown voltage is 500V with a drain to source resistance of 1.9 ohms.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.9R |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 500V |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| RoHS | Not Compliant |