Rochester Electronics FSQ211 technical specifications.
| Package/Case | DIP |
| Frequency | 67kHz |
| Number of Outputs | 1 |
| Output Current | 380mA |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSQ211 to view detailed technical specifications.
No datasheet is available for this part.