FST3126 Series 5.5 V Surface Mount 4-Bit Hi Speed Bus Switch - TSSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics FST3126MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |