FST3244 Series 5.5 V 8-Bit Hi Speed CMOS TTL-Compatible Bus Switch - TSSOP-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics FST3244MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |