FST3245 Series 5.5 V Surface Mount 8-Bit Hi Speed Bus Switch - TSSOP-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics FST3245MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 128mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |