FST3253 Series 1-Element Input Multiplexer/Demultiplexer Bus Switch - TSSOP-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics FST3253MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |