Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
Rochester Electronics FST3345MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.