The FSUSB20MUX is a dual-channel USB 2.0 switch with a bandwidth of 750MHz and a data rate of 480Mbps. It features a 2-output configuration and is packaged in an MSOP case. The device is lead free and compliant with Reach SVHC regulations. The FSUSB20MUX is suitable for high-speed switching applications.
Rochester Electronics FSUSB20MUX technical specifications.
| Bandwidth | 750MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 4.5R |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.