FSUSB22 Series 3.6 V 480 Mbps Low Power 2 Port USB 2.0 Switch - QSOP-16
Rochester Electronics FSUSB22QSCX technical specifications.
| Package/Case | QSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.