Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch
Rochester Electronics FSUSB30BQX technical specifications.
| Drain to Source Resistance | 6.5R |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.