FSUSB30 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MicroPak-10
Rochester Electronics FSUSB30L10X technical specifications.
| Data Rate | 480Mbps |
| Drain to Source Resistance | 6.5R |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.