The FSUSB30MUX is a single-channel, two-output switch with a bandwidth of 720MHz and a data rate of 480Mbps. It is packaged in a lead-free MSOP package and is compliant with Reach SVHC regulations. The device features a drain to source resistance of 4.5 ohms and a throw configuration of DPST.
Rochester Electronics FSUSB30MUX technical specifications.
| Bandwidth | 720MHz |
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 4.5R |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.