FSUSB30 Series DPDT 4.3 V 480 Mbps SMT Hi Speed USB 2.0 Switch - MLP-10
Rochester Electronics FSUSB30UMX technical specifications.
| Bandwidth | 720MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1uA |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.