10O 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
Sign in to ask questions about the Rochester Electronics FSUSB31K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics FSUSB31K8X technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSUSB31K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.