FXL5T244 Series 3.6 V Low Voltage Dual Supply 5-Bit Signal Translator - DQFN-14
Rochester Electronics FXL5T244BQX technical specifications.
| Lead Free | Lead Free |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.