Diode Schottky 40V 10A 3-Pin(3+Tab) TO-220 Tube
Rochester Electronics FYP1004DNTU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.