100V 20A Schottky Diode Array 1 Pair Common Cathode Through Hole TO-220-3
Rochester Electronics FYPF2010DNTU technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.