FZT749Series PNP 3 A 25 V SMT Silicon Medium Power Transistor - SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 25V |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |