Rochester Electronics GBPC1210 technical specifications.
| Capacitance | 180pF |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Output Current | 12A |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GBPC1210 to view detailed technical specifications.
No datasheet is available for this part.