Rochester Electronics GBPC3504 technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Output Current | 35A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GBPC3504 to view detailed technical specifications.
No datasheet is available for this part.