Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk
Checking distributor stock and pricing after the page loads.
Rochester Electronics GBPC3508 technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
No datasheet is available for this part.