Rochester Electronics GC4116-PB technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 15mm |
| Packaging | Bulk |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GC4116-PB to view detailed technical specifications.
No datasheet is available for this part.