8 channel wideband digital down converter with front end AGC 305-BGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics GC5018IZDL technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 19mm |
| Packaging | Bulk |
| Width | 19mm |
| RoHS | Not Compliant |