1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
Rochester Electronics H11AV1VM technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.