Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R
Rochester Electronics H11L2SR2M technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.