8.5MHz, Ultra-Low Noise Precision Operational Amplifier
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA9P5127-5Z technical specifications.
| Bandwidth | 8.5MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.