1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SOP-8
Rochester Electronics HCPL0500V technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.