2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SOP-8
Rochester Electronics HCPL0534R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.