Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube
Rochester Electronics HCPL062N technical specifications.
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.