The HCPL0730 is a dual-channel optocoupler with a data rate of 100Kbps and an isolation voltage of 3.75kV. It is packaged in a SOIC package and is available in rail or tube packaging. The device has an input current of 12mA and an output voltage of 7V. The HCPL0730 contains lead and is not lead-free compliant.
Rochester Electronics HCPL0730 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.