The HCPL2530 is a dual-channel optocoupler from Rochester Electronics, featuring a DIP package and 2.5kV isolation voltage. It has an output voltage of 15V and an input current of 16mA. The device is lead-free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics HCPL2530 technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.