2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8
Rochester Electronics HCPL2530V technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.