Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Black Bulk
Rochester Electronics HCPL2531V technical specifications.
| Data Rate | 1Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.