8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |